771-9985/116-802 | WAGO
Connection cable, 8 m, socket, 5 pole straight to open end, 1.5 mm², 771-9985/116-802
NCNR (non cancelable / non returnable)
Connecting line, 771-9985/116-802, WAGO
The WINSTA MIDI Connecting line 5-pole. Whether on PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to establish connections according to an enormous variety of requirements in seconds. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20.
The WINSTA Pluggable Connection System is perfectly tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and therefore faster, more reliable, and error-free. Using this pre-assembled system decreases time spent on assembly and errors during installation at the construction site.
Features
- Effective protection against mismating
- Simple circuits
- With I coding for use in building automation (lighting control)
- Flexible installation to save space
- Quick replacement of defective units during ongoing operation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket, 5 pole | |
| Connection (2) | open end | |
| Cable length | 8 m | |
| Coding | I | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |