771-9985/116-101 | WAGO
Connection cable, 1 m, socket, 5 pole straight to open end, 1.5 mm², 771-9985/116-101
NCNR (non cancelable / non returnable)
Connecting line, 771-9985/116-101, WAGO
The WINSTA MIDI Connecting line with protection type IP20. On PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to make connections according to an enormous variety of requirements in no time flat. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20.
The Connecting line is equipped with a socket and a free end. The WINSTA Pluggable Connection System is perfectly tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and therefore faster, even more reliable, and error-free. Use of this pre-assembled system decreases time spent on assembly and errors during installation at the construction site.
Features
- Pluggable installation connector with protection against mismating
- For automation controllers
- With I coding for controlling light (DALI standard)
- Ready to install and use immediately
- Quick replacement of defective units during ongoing operation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket, 5 pole | |
| Connection (2) | open end | |
| Cable length | 1 m | |
| Coding | I | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |