771-9985/107-801 | WAGO
Connection cable, 8 m, socket, 5 pole straight to open end, 2.5 mm², 771-9985/107-801
NCNR (non cancelable / non returnable)
Connecting line, 771-9985/107-801, WAGO
The WINSTA MIDI Connecting line 5-pole provides the foundation for installation of fine-stranded and solid conductors. This pluggable installation connector are useful when requirements repeat or is planned on a defined pattern, for example for installing grid lighting or flush-mount lighting. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20.
The cable is pre-assembled with a socket and a free end. WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It ensures error-free installation of cables and components, quickly and reliably. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too!.
Features
- Effective protection against mismating
- Simple circuits
- With I coding for controlling light (DALI standard)
- Exact dimensions
- Fast, secure installation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket, 5 pole | |
| Connection (2) | open end | |
| Cable length | 8 m | |
| Coding | I | |
| Connection 1 design | straight | |
| Cable cross-section | 2.5 mm² |
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |