771-9985/107-602 | WAGO
Connection cable, 6 m, socket, 5 pole straight to open end, 2.5 mm², 771-9985/107-602
NCNR (non cancelable / non returnable)
Connecting line, 771-9985/107-602, WAGO
The WINSTA MIDI Connecting line with protection against mismating supports fast, reliable installation. This pluggable installation connector are useful when requirements repeat or is planned on a specified pattern, for example for installing grid lighting or flush-mount lighting. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.
The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too!.
Features
- Pluggable installation connector with protection against mismating
- With I coding for lighting control (DALI standard)
- Exact dimensions
- Quick replacement of defective units during ongoing operation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket, 5 pole | |
| Connection (2) | open end | |
| Cable length | 6 m | |
| Coding | I | |
| Connection 1 design | straight | |
| Cable cross-section | 2.5 mm² |
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |