771-9985/107-501 | WAGO
Connection cable, 5 m, socket, 5 pole straight to open end, 2.5 mm², 771-9985/107-501
NCNR (non cancelable / non returnable)
Connecting line, 771-9985/107-501, WAGO
The WINSTA MIDI Connecting line rated current 20 A is the pluggable solution for your use in control cabinets, on PCBs or for lighting connections. This pluggable installation connector with spring pressure connection technology function entirely without screw connections. It allows flexible, error-free installation in numerous applications. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.
The WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It allows error-free installation of cables and components, quickly and reliably.
Features
- Protection against mismating eliminates errors
- With I coding for use in the automation of buildings (lighting control)
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket, 5 pole | |
| Connection (2) | open end | |
| Cable length | 5 m | |
| Coding | I | |
| Connection 1 design | straight | |
| Cable cross-section | 2.5 mm² |
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |