771-9985/107-202 | WAGO
Connection cable, 2 m, socket, 5 pole straight to open end, 2.5 mm², 771-9985/107-202
NCNR (non cancelable / non returnable)
Connecting line, 771-9985/107-202, WAGO
The WINSTA MIDI Connecting line rated current 20 A. The pluggable installation connector with spring pressure connection technology work completely without screw connections. It allows flexible, error-free installation in a large number of applications. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20.
The cable is pre-assembled with a socket and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs.
Features
- Pluggable installation connector with protection against mismating
- With I coding for lighting control (DALI standard)
- Exact dimensions
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket, 5 pole | |
| Connection (2) | open end | |
| Cable length | 2 m | |
| Coding | I | |
| Connection 1 design | straight | |
| Cable cross-section | 2.5 mm² |
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |