771-9985/106-702 | WAGO
Connection cable, 7 m, socket, 5 pole straight to open end, 1.5 mm², 771-9985/106-702
NCNR (non cancelable / non returnable)
Connecting line, 771-9985/106-702, WAGO
The WINSTA MIDI Connecting line with protection type IP20 is the pluggable solution for your application in control cabinets, for lighting connections or on PCBs. The pluggable installation connector with spring pressure connection technology work completely without screw connections. It allows resource-efficient, error-free installation in a large number of applications. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.
The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing.
Features
- Protection against mismating eliminates errors
- For automation controllers
- For intelligent, easy lighting installation
- Ready for immediate use
- Quick replacement of defective units during ongoing operation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket, 5 pole | |
| Connection (2) | open end | |
| Cable length | 7 m | |
| Coding | I | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |