771-9985/106-601 | WAGO
Connection cable, 6 m, socket, 5 pole straight to open end, 1.5 mm², 771-9985/106-601
NCNR (non cancelable / non returnable)
Connecting line, 771-9985/106-601, WAGO
The WINSTA MIDI Connecting line rated current 16 A allows installation of solid and fine-stranded conductors. This pluggable installation connector can be used when criteria repeat or is planned on a specific grid, for example for installing grid lighting or flush-mount lighting. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.
The This WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It allows fast, secure and, above all, error-free installation of components and cables.
Features
- Pluggable installation connector with protection against mismating
- With I coding for use in building automation (lighting control)
- Exact dimensions
- Quick replacement of defective units during ongoing operation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket, 5 pole | |
| Connection (2) | open end | |
| Cable length | 6 m | |
| Coding | I | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |