771-9985/106-401 | WAGO
Connection cable, 4 m, socket, 5 pole straight to open end, 1.5 mm², 771-9985/106-401
NCNR (non cancelable / non returnable)
Connecting line, 771-9985/106-401, WAGO
The WINSTA MIDI Connecting line I coding provides the foundation for installation of fine-stranded and solid conductors. On PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to make connections according to various requirements in seconds. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.
The This WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It allows fast, secure and, above all, error-free installation of components and cables.
Features
- Protection against mismating eliminates errors
- Simple circuits
- With I coding for use in building automation (lighting control)
- Ready to install and use immediately
- Rapid, structured electrical installation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket, 5 pole | |
| Connection (2) | open end | |
| Cable length | 4 m | |
| Coding | I | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |