771-9985/106-302 | WAGO
Connection cable, 3 m, socket, 5 pole straight to open end, 1.5 mm², 771-9985/106-302
NCNR (non cancelable / non returnable)
Connecting line, 771-9985/106-302, WAGO
The WINSTA MIDI Connecting line rated current 16 A supports fast, reliable installation. This pluggable installation connector with spring pressure connection technology function without screw connections. It allows fast, efficient, error-free installation in a large number of possible uses. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.
The cable is pre-assembled with a socket and a free end. WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It allows fast, secure and, above all, error-free installation of components and cables. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too!.
Features
- Effective protection against mismating
- For automation controllers
- With I coding for use in building automation (lighting control)
- Ready for immediate use
- Fast, secure installation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket, 5 pole | |
| Connection (2) | open end | |
| Cable length | 3 m | |
| Coding | I | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |