771-9985/106-202 | WAGO
Connection cable, 2 m, socket, 5 pole straight to open end, 1.5 mm², 771-9985/106-202
NCNR (non cancelable / non returnable)
Connecting line, 771-9985/106-202, WAGO
The WINSTA MIDI Connecting line 5-pole supports fast, reliable installation. This pluggable installation connector can be used when criteria repeat or is planned on a specific grid, for example for installing grid lighting or flush-mount lighting. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20.
The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too!.
Features
- Effective protection against mismating
- With I coding for use in the automation of buildings (lighting control)
- Ready for immediate use
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket, 5 pole | |
| Connection (2) | open end | |
| Cable length | 2 m | |
| Coding | I | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |