771-9985/016-801 | WAGO
Connection cable, 8 m, socket, 5 pole straight to plug, 5 pole straight, 1.5 mm², 771-9985/016-801
NCNR (non cancelable / non returnable)
Connecting line, 771-9985/016-801, WAGO
The WINSTA MIDI Connecting line rated current 16 A supports fast, reliable installation. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. This product meets all the relevant safety requirements of fire class E; therefore it can be used in areas where fire safety is relevant.
The Connecting line is provided with a socket and a plug. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs.
Features
- Effective protection against mismating
- For automation controllers
- With I coding for controlling light (DALI standard)
- Quick replacement of defective units during ongoing operation
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | socket, 5 pole | |
| Connection (2) | plug, 5 pole | |
| Cable length | 8 m | |
| Coding | I | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |