771-9985/016-702 | WAGO

Connection cable, 7 m, socket, 5 pole straight to plug, 5 pole straight, 1.5 mm², 771-9985/016-702

Order No.: 45P6144
EAN: 4050821149231
MPN:
771-9985/016-702
Series: WINSTA MIDI
771-9985/016-702 WAGO Pre-assembled Connector Systems Image 1
771-9985/016-702 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
39.6270 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
39.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
39.6270 €

Connecting line, 771-9985/016-702, WAGO

WINSTA MIDI Connecting line allows you to establish connections according to various requirements in seconds. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20. Through its Push-in Cage Clamp spring pressure connection technology, it guarantees error-free, time-saving installation and offers customization and flexibility for meeting all installation requirements.

The Connecting line is equipped with a socket and a plug. WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It ensures fast, secure and, above all, error-free installation of components and cables.

Features

  • Protection against mismating eliminates errors
  • With I coding for controlling light (DALI standard)
  • Ready for immediate use
  • Convenient installation and commissioning
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 5 pole
Connection (2) plug, 5 pole
Cable length 7 m
Coding I
Connection 1 design straight
Connection 2 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No