771-9985/016-701 | WAGO
Connection cable, 7 m, socket, 5 pole straight to plug, 5 pole straight, 1.5 mm², 771-9985/016-701
NCNR (non cancelable / non returnable)
Connecting line, 771-9985/016-701, WAGO
The WINSTA MIDI Connecting line 5-pole is the pluggable solution for your use in control cabinets, for lighting connections or on PCBs. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. This product meets all the relevant safety requirements of fire class E; as a result it can be used in domains where fire safety is relevant.
The cable is pre-assembled with a socket and a plug. WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It allows error-free installation of cables and components, quickly and reliably.
Features
- Pluggable installation connector with protection against mismating
- Simple circuits
- For lighting management
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | socket, 5 pole | |
| Connection (2) | plug, 5 pole | |
| Cable length | 7 m | |
| Coding | I | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |