771-9985/016-602 | WAGO
Connection cable, 6 m, socket, 5 pole straight to plug, 5 pole straight, 1.5 mm², 771-9985/016-602
NCNR (non cancelable / non returnable)
Connecting line, 771-9985/016-602, WAGO
The WINSTA MIDI Connecting line with protection against mismating allows installation of solid and fine-stranded conductors. The coding option reduces installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.
WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It allows fast, secure and, above all, error-free installation of components and cables. Now you can also reduce installation costs without compromising quality and safety: with marking eliminates the need for servicing and prevents unnecessary downtime.
Features
- Effective protection against mismating
- Simple circuits
- For intelligent, easy lighting installation
- Rapid, structured electrical installation
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | socket, 5 pole | |
| Connection (2) | plug, 5 pole | |
| Cable length | 6 m | |
| Coding | I | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |