771-9985/016-601 | WAGO

Connection cable, 6 m, socket, 5 pole straight to plug, 5 pole straight, 1.5 mm², 771-9985/016-601

Order No.: 45P6141
EAN: 4045454337322
MPN:
771-9985/016-601
Series: WINSTA MIDI
771-9985/016-601 WAGO Pre-assembled Connector Systems Image 1
771-9985/016-601 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
36.2117 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
36.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
36.2117 €

Connecting line, 771-9985/016-601, WAGO

WINSTA MIDI Connecting line for power and signal transmission. The coding option reduces installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. With its Push-in Cage Clamp spring pressure connection technology, it guarantees error-free, time-saving installation and offers customization for meeting an enormous variety of installation requirements.

The Connecting line is provided with a socket and a plug. The WINSTA Pluggable Connection System is ideally tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and thus faster, even more reliable, and error-free. Use of this pre-assembled system reduces assembly times and installation errors at the construction site. Now you can also reduce installation expenses without compromising safety and quality: with marking eliminates the need for servicing and prevents unnecessary downtime.

Features

  • Effective protection against mismating
  • Simple circuits
  • With I coding for controlling light (DALI standard)
  • Quick replacement of defective units during ongoing operation
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 5 pole
Connection (2) plug, 5 pole
Cable length 6 m
Coding I
Connection 1 design straight
Connection 2 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No