771-9985/016-402 | WAGO
Connection cable, 4 m, socket, 5 pole straight to plug, 5 pole straight, 1.5 mm², 771-9985/016-402
NCNR (non cancelable / non returnable)
Connecting line, 771-9985/016-402, WAGO
The WINSTA MIDI Connecting line rated current 16 A supports rapid, correct installation. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20. With its Push-in Cage Clamp spring pressure connection technology, it ensures error-free, time-saving installation and offers flexibility and customization for meeting all installation requirements.
The cable is pre-assembled with a socket and a plug. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing. Now you can also lower installation costs without compromising quality and safety: with marking reduces the need for servicing and prevents unnecessary downtime.
Features
- Protection against mismating eliminates errors
- For automation controllers
- With I coding for use in building automation (lighting control)
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | socket, 5 pole | |
| Connection (2) | plug, 5 pole | |
| Cable length | 4 m | |
| Coding | I | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |