771-9985/016-401 | WAGO

Connection cable, 4 m, socket, 5 pole straight to plug, 5 pole straight, 1.5 mm², 771-9985/016-401

Order No.: 45P6137
EAN: 4045454337292
MPN:
771-9985/016-401
Series: WINSTA MIDI
771-9985/016-401 WAGO Pre-assembled Connector Systems Image 1
771-9985/016-401 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.4168 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
29.42 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
29.4168 €

Connecting line, 771-9985/016-401, WAGO

WINSTA MIDI Connecting line allows resource-efficient, error-free installation in numerous possible uses. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20. Through its Push-in Cage Clamp spring pressure connection technology, it ensures error-free, time-saving installation and offers customization for meeting various installation requirements.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing. Now you can also reduce installation expenses without compromising quality and safety: with protection type IP20 eliminates the need for servicing and prevents unnecessary downtime.

Features

  • Protection against mismating eliminates errors
  • For automation controllers
  • With I coding for use in the automation of buildings (lighting control)
  • Convenient installation and commissioning
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 5 pole
Connection (2) plug, 5 pole
Cable length 4 m
Coding I
Connection 1 design straight
Connection 2 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No