771-9985/016-302 | WAGO

Connection cable, 3 m, socket, 5 pole straight to plug, 5 pole straight, 1.5 mm², 771-9985/016-302

Order No.: 45P6136
EAN: 4050821047193
MPN:
771-9985/016-302
Series: WINSTA MIDI
771-9985/016-302 WAGO Pre-assembled Connector Systems Image 1
771-9985/016-302 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.0015 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
26.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
26.0015 €

Connecting line, 771-9985/016-302, WAGO

WINSTA MIDI Connecting line for power and signal transmission. The coding option reduces installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. This product meets all the mandatory fire protection requirements of fire class E; therefore it can be used in domains where fire safety is relevant.

The cable is pre-assembled with a socket and a plug. The WINSTA Pluggable Connection System is ideally tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and therefore faster, even more reliable, and error-free. Use of this pre-assembled system reduces assembly times and errors during installation at the construction site.

Features

  • Protection against mismating eliminates errors
  • With I coding for use in the automation of buildings (lighting control)
  • Ready for immediate use
  • Quick replacement of defective units during ongoing operation
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 5 pole
Connection (2) plug, 5 pole
Cable length 3 m
Coding I
Connection 1 design straight
Connection 2 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No