771-9985/016-301 | WAGO

Connection cable, 3 m, socket, 5 pole straight to plug, 5 pole straight, 1.5 mm², 771-9985/016-301

Order No.: 45P6135
EAN: 4045454337285
MPN:
771-9985/016-301
Series: WINSTA MIDI
771-9985/016-301 WAGO Pre-assembled Connector Systems Image 1
771-9985/016-301 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.0015 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
26.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
26.0015 €

Connecting line, 771-9985/016-301, WAGO

WINSTA MIDI Connecting line for power and signal transmission. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20. This product meets all the mandatory fire protection requirements of fire class E; as a result it can be used in domains where fire safety is relevant.

The cable is pre-assembled with a socket and a plug. The WINSTA Pluggable Connection System is ideally tailored to the strict requirements of building installation. It makes electrical installation pluggable, and thus more efficient, even more reliable, and error-free. Using this pre-assembled system decreases assembly times and installation errors at the construction site.

Features

  • Effective protection against mismating
  • With I coding for use in building automation (lighting control)
  • Rapid, structured electrical installation
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 5 pole
Connection (2) plug, 5 pole
Cable length 3 m
Coding I
Connection 1 design straight
Connection 2 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No