771-9985/016-201 | WAGO
Connection cable, 2 m, socket, 5 pole straight to plug, 5 pole straight, 1.5 mm², 771-9985/016-201
NCNR (non cancelable / non returnable)
Connecting line, 771-9985/016-201, WAGO
The WINSTA MIDI Connecting line 5-pole supports fast, reliable installation. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.
The Connecting line is equipped with a socket and a plug. The WINSTA Pluggable Connection System is ideally tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and therefore more efficient, more reliable, and error-free. Using this pre-assembled system reduces assembly times and installation errors at the construction site.
Features
- Protection against mismating eliminates errors
- Simple circuits
- With I coding for use in the automation of buildings (lighting control)
- Ready for immediate use
- Quick replacement of defective units during ongoing operation
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | socket, 5 pole | |
| Connection (2) | plug, 5 pole | |
| Cable length | 2 m | |
| Coding | I | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |