771-9985/016-102 | WAGO
Connection cable, 1 m, socket, 5 pole straight to plug, 5 pole straight, 1.5 mm², 771-9985/016-102
NCNR (non cancelable / non returnable)
Connecting line, 771-9985/016-102, WAGO
WINSTA MIDI Connecting line for power and signal transmission. The coding option reduces installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20. With its Push-in Cage Clamp spring pressure connection technology, it guarantees time-saving, error-free installation and offers customization and flexibility for meeting all installation requirements.
The cable is pre-assembled with a socket and a plug. The WINSTA Pluggable Connection System is perfectly tailored to the strict requirements of building installation. It makes electrical installation pluggable, and thus more efficient, more reliable, and error-free. Using this pre-assembled system reduces time spent on assembly and installation errors at the construction site. Now you can also cut installation costs without compromising quality and safety: with strain relief hosting reduces the need for servicing and prevents unnecessary downtime.
Features
- Effective protection against mismating
- With I coding for use in building automation (lighting control)
- Ready for immediate use
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | socket, 5 pole | |
| Connection (2) | plug, 5 pole | |
| Cable length | 1 m | |
| Coding | I | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |