771-9975/206-102 | WAGO
Connection cable, 1 m, plug, 5 pole straight to open end, 1.5 mm², 771-9975/206-102
NCNR (non cancelable / non returnable)
Connecting line, 771-9975/206-102, WAGO
The WINSTA MIDI Connecting line 5-pole provides the foundation for installation of solid and fine-stranded conductors. The coding option reduces installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. Thanks to the integrated test slot, it is possible to check connections even when they are plugged in. This saves time, labor, and money.
The WINSTA Pluggable Connection System is perfectly tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and thus faster, even more reliable, and error-free. Using this pre-assembled system reduces assembly times and errors during installation at the construction site.
Features
- Protection against mismating eliminates errors
- For automation controllers
- For UPS applications
- Ready for immediate use
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug, 5 pole | |
| Connection (2) | open end | |
| Cable length | 1 m | |
| Coding | P | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |