771-9975/117-501 | WAGO
Connection cable, 5 m, socket, 5 pole straight to open end, 2.5 mm², 771-9975/117-501
NCNR (non cancelable / non returnable)
Connecting line, 771-9975/117-501, WAGO
The WINSTA MIDI Connecting line with protection against mismating provides the foundation for installation of fine-stranded and solid conductors. This pluggable installation connector can be used when criteria repeat or is distributed on a defined pattern, for example for installing grid lighting or flush-mount lighting. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20.
The Connecting line is provided with a socket and a free end. The WINSTA Pluggable Connection System is perfectly tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and therefore more efficient, even more reliable, and error-free. Use of this pre-assembled system decreases time spent on assembly and installation errors at the construction site.
Features
- Pluggable installation connector with protection against mismating
- For automation controllers
- With P coding for fault-free power supply
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket, 5 pole | |
| Connection (2) | open end | |
| Cable length | 5 m | |
| Coding | P | |
| Connection 1 design | straight | |
| Cable cross-section | 2.5 mm² |
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |