771-9975/116-201 | WAGO
Connection cable, 2 m, socket, 5 pole straight to open end, 1.5 mm², 771-9975/116-201
NCNR (non cancelable / non returnable)
Connecting line, 771-9975/116-201, WAGO
The WINSTA MIDI Connecting line with protection against mismating is the pluggable solution for your use in control cabinets, on PCBs or for lighting connections. This pluggable installation connector with spring pressure connection technology work entirely without screw connections. It allows fast, efficient, error-free installation in numerous applications. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.
The WINSTA Pluggable Connection System is ideally tailored to the strict requirements of building installation. It makes electrical installation pluggable, and consequently more efficient, more reliable, and error-free. Using this pre-assembled system decreases assembly times and errors during installation at the construction site.
Features
- Protection against mismating eliminates errors
- Simple circuits
- With P coding for use in realising an uninterruptible power supply
- Ready for immediate use
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket, 5 pole | |
| Connection (2) | open end | |
| Cable length | 2 m | |
| Coding | P | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |