771-9975/017-501 | WAGO

Connection cable, 5 m, socket, 5 pole straight to plug, 5 pole straight, 2.5 mm², 771-9975/017-501

Order No.: 45P6281
EAN: 4045454433161
MPN:
771-9975/017-501
Series: WINSTA MIDI
771-9975/017-501 WAGO Pre-assembled Connector Systems Image 1
771-9975/017-501 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
39.27 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
39.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
39.27 €

Connecting line, 771-9975/017-501, WAGO

The WINSTA MIDI Connecting line P coding allows fast, efficient, error-free installation in numerous applications. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. This pluggable installation connector can be employed for a voltage load of up to 20 A. Thus, it can also be used for high power loads.

The cable is pre-assembled with a socket and a plug. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing. Now you can also reduce installation expenses without compromising safety and quality: with strain relief hosting eliminates the need for servicing and prevents unnecessary downtime.

Features

  • Effective protection against mismating
  • With P coding for use in implementing an uninterruptible power supply
  • Convenient installation and commissioning
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 5 pole
Connection (2) plug, 5 pole
Cable length 5 m
Coding P
Connection 1 design straight
Connection 2 design straight
Cable cross-section 2.5 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No