771-9975/017-301 | WAGO

Connection cable, 3 m, socket, 5 pole straight to plug, 5 pole straight, 2.5 mm², 771-9975/017-301

Order No.: 45P6277
EAN: 4045454433147
MPN:
771-9975/017-301
Series: WINSTA MIDI
771-9975/017-301 WAGO Pre-assembled Connector Systems Image 1
771-9975/017-301 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.107 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
30.11 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
30.107 €

Connecting line, 771-9975/017-301, WAGO

The WINSTA MIDI Connecting line supports fast, reliable installation. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. This product has a current rating of 20 A - as a result it is also suitable for high power loads. This product meets all the mandatory safety requirements of fire class E; thus it can be used in domains where fire safety is relevant.

The Connecting line is equipped with a socket and a plug. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs. Now you can also lower installation costs without compromising quality and safety: with strain relief hosting eliminates the need for servicing and prevents unnecessary downtime.

Features

  • Effective protection against mismating
  • Simple circuits
  • With P coding for uninterruptible power supply
  • Quick replacement of defective units during ongoing operation
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 5 pole
Connection (2) plug, 5 pole
Cable length 3 m
Coding P
Connection 1 design straight
Connection 2 design straight
Cable cross-section 2.5 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No