771-9975/017-202 | WAGO

Connection cable, 2 m, socket, 5 pole straight to plug, 5 pole straight, 2.5 mm², 771-9975/017-202

Order No.: 45P6276
EAN: 4055143500234
MPN:
771-9975/017-202
Series: WINSTA MIDI
771-9975/017-202 WAGO Pre-assembled Connector Systems Image 1
771-9975/017-202 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
34.6766 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
34.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
34.6766 €

Connecting line, 771-9975/017-202, WAGO

The WINSTA MIDI Connecting line P coding provides the foundation for installation of fine-stranded and solid conductors. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20. This pluggable installation connector can be employed for a current load of up to 20 A. Thus, it can also be used for high power loads.

WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It ensures fast, secure and, above all, error-free installation of components and cables.

Features

  • Effective protection against mismating
  • Simple circuits
  • With P coding for fault-free power supply
  • Ready to install and use immediately
  • Quick replacement of defective units during ongoing operation
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 5 pole
Connection (2) plug, 5 pole
Cable length 2 m
Coding P
Connection 1 design straight
Connection 2 design straight
Cable cross-section 2.5 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No