771-9975/016-801 | WAGO

Connection cable, 8 m, socket, 5 pole straight to plug, 5 pole straight, 1.5 mm², 771-9975/016-801

Order No.: 45P6271
EAN: 4055143496568
MPN:
771-9975/016-801
Series: WINSTA MIDI
771-9975/016-801 WAGO Pre-assembled Connector Systems Image 1
771-9975/016-801 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
43.0185 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
43.02 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
43.0185 €

Connecting line, 771-9975/016-801, WAGO

The WINSTA MIDI Connecting line allows flexible, error-free installation in a large number of possible uses. The coding option reduces installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20. Due to the integrated test slot, it is possible to check connections even when they are plugged in.

The Connecting line is provided with a socket and a plug. The WINSTA Pluggable Connection System is ideally tailored to the strict requirements of building installation. It makes electrical installation pluggable, and therefore faster, even more reliable, and error-free. Using this pre-assembled system reduces time spent on assembly and installation errors at the construction site. Now you can also cut installation expenses without compromising safety and quality: with strain relief hosting reduces the need for servicing and prevents unnecessary downtime.

Features

  • Protection against mismating eliminates errors
  • For UPS applications
  • Quick replacement of defective units during ongoing operation
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 5 pole
Connection (2) plug, 5 pole
Cable length 8 m
Coding P
Connection 1 design straight
Connection 2 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No