771-9975/007-701 | WAGO

Connection cable, 7 m, socket, 5 pole straight to plug, 5 pole straight, 2.5 mm², 771-9975/007-701

Order No.: 45P6253
EAN: 4045454433086
MPN:
771-9975/007-701
Series: WINSTA MIDI
771-9975/007-701 WAGO Pre-assembled Connector Systems Image 1
771-9975/007-701 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
32.249 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
32.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
32.249 €

Connecting line, 771-9975/007-701, WAGO

The WINSTA MIDI Connecting line provides the foundation for installation of fine-stranded and solid conductors. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20. This product has a current rating of 20 A - so it is suitable for high power loads.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing.

Features

  • Pluggable installation connector with protection against mismating
  • For automation controllers
  • With P coding for use in realising an uninterruptible power supply
  • Rapid, structured electrical installation
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 5 pole
Connection (2) plug, 5 pole
Cable length 7 m
Coding P
Connection 1 design straight
Connection 2 design straight
Cable cross-section 2.5 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No