771-9975/007-601 | WAGO

Connection cable, 6 m, socket, 5 pole straight to plug, 5 pole straight, 2.5 mm², 771-9975/007-601

Order No.: 45P6251
EAN: 4045454433062
MPN:
771-9975/007-601
Series: WINSTA MIDI
771-9975/007-601 WAGO Pre-assembled Connector Systems Image 1
771-9975/007-601 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.8928 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
29.89 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
29.8928 €

Connecting line, 771-9975/007-601, WAGO

The WINSTA MIDI Connecting line P coding allows flexible, error-free installation in numerous possible uses. The coding option reduces installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. This pluggable installation connector can be used for electrical currents up to 20 A. Thus the product is especially suitable for high power loads. Due to the integrated test slot, it is possible to check connections even when they are plugged in. That saves time and reduces installation labor and expense.

WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It offers fast, secure and, above all, error-free installation of components and cables.

Features

  • Protection against mismating eliminates errors
  • With P coding for fault-free power supply
  • Ready to install and use immediately
  • Fast, secure installation
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 5 pole
Connection (2) plug, 5 pole
Cable length 6 m
Coding P
Connection 1 design straight
Connection 2 design straight
Cable cross-section 2.5 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No