771-9975/006-502 | WAGO

Connection cable, 5 m, socket, 5 pole straight to plug, 5 pole straight, 1.5 mm², 771-9975/006-502

Order No.: 45P6236
EAN: 4050821204763
MPN:
771-9975/006-502
Series: WINSTA MIDI
771-9975/006-502 WAGO Pre-assembled Connector Systems Image 1
771-9975/006-502 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.038 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
24.04 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
24.038 €

Connecting line, 771-9975/006-502, WAGO

The WINSTA MIDI Connecting line with protection against mismating allows installation of fine-stranded and solid conductors. The coding option reduces installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20. With its Push-in Cage Clamp spring pressure connection technology, it guarantees error-free, time-saving installation and offers customization for meeting all installation requirements.

The cable is pre-assembled with a socket and a plug. WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It offers error-free installation of cables and components, quickly and reliably.

Features

  • Pluggable installation connector with protection against mismating
  • Simple circuits
  • With P coding for uninterruptible power supply
  • Rapid, structured electrical installation
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 5 pole
Connection (2) plug, 5 pole
Cable length 5 m
Coding P
Connection 1 design straight
Connection 2 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No