771-9973/217-601 | WAGO

Connection cable, 6 m, plug, 3 pole straight to open end, 2.5 mm², 771-9973/217-601

Order No.: 45P4004
EAN: 4045454402600
MPN:
771-9973/217-601
Series: WINSTA MIDI
771-9973/217-601 WAGO Pre-assembled Connector Systems Image 1
771-9973/217-601 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
22.7409 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
22.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
22.7409 €

Connecting line, 771-9973/217-601, WAGO

The WINSTA MIDI Connecting line for signal and power transmission. It allows resource-efficient, error-free installation in a large number of applications. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. This product has a current rating of 20 A - so it is suitable for powerful loads. The WINSTA MIDI product line guarantees total flexibility for the installation. This product meets all the mandatory safety requirements of fire class E; therefore it can be used in areas where fire safety is relevant.

WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It allows fast, secure and, above all, error-free installation of components and cables. Now you can also reduce installation expenses without compromising quality and safety: with protection against mismating reduces the need for servicing and prevents unnecessary downtime.

Features

  • Effective protection against mismating
  • For automation controllers
  • For UPS applications
  • Flexible installation to save space
  • Quick replacement of defective units during ongoing operation
Technical specifications
Filter Property Value
Version connection line
Connection (1) plug, 3 pole
Connection (2) open end
Cable length 6 m
Coding P
Connection 1 design straight
Cable cross-section 2.5 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No