771-9973/217-202 | WAGO

Connection cable, 2 m, plug, 3 pole straight to open end, 2.5 mm², 771-9973/217-202

Order No.: 45P3997
EAN: 4055143486323
MPN:
771-9973/217-202
Series: WINSTA MIDI
771-9973/217-202 WAGO Pre-assembled Connector Systems Image 1
771-9973/217-202 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
11.4002 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
11.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
11.4002 €

Connecting line, 771-9973/217-202, WAGO

The WINSTA MIDI Connecting line with protection against mismating supports fast, reliable installation. It allows flexible, error-free installation in a large number of applications. The coding option reduces installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20. This product has a current rating of 20 A - as a result it is also suitable for robust loads.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing.

Features

  • Effective protection against mismating
  • With P coding for fault-free power supply
  • Rapid, structured electrical installation
Technical specifications
Filter Property Value
Version connection line
Connection (1) plug, 3 pole
Connection (2) open end
Cable length 2 m
Coding P
Connection 1 design straight
Cable cross-section 2.5 mm²
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes