771-9973/216-804 | WAGO

Connection cable, 8 m, plug, 3 pole straight to open end, 1.5 mm², 771-9973/216-804

Order No.: 45P4024
EAN: 4050821311454
MPN:
771-9973/216-804
Series: WINSTA MIDI
771-9973/216-804 WAGO Pre-assembled Connector Systems Image 1
771-9973/216-804 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
17.6239 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
17.62 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
17.6239 €

Connecting line, 771-9973/216-804, WAGO

WINSTA MIDI Connecting line for signal and power transmission. It allows fast, efficient, error-free installation in numerous possible uses. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. Through its Push-in Cage Clamp spring pressure connection technology, it ensures time-saving, error-free installation and offers customization for meeting various installation requirements.

WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It offers error-free installation of cables and components, quickly and reliably.

Features

  • Protection against mismating eliminates errors
  • With S coding for AC applications of distributed components
  • Simple circuits
Technical specifications
Filter Property Value
Version connection line
Connection (1) plug, 3 pole
Connection (2) open end
Cable length 8 m
Coding S
Connection 1 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes