771-9973/216-502 | WAGO

Connection cable, 5 m, plug, 3 pole straight to open end, 1.5 mm², 771-9973/216-502

Order No.: 45P3987
EAN: 4055143482622
MPN:
771-9973/216-502
Series: WINSTA MIDI
771-9973/216-502 WAGO Pre-assembled Connector Systems Image 1
771-9973/216-502 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
12.6616 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
12.66 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
12.6616 €

Connecting line, 771-9973/216-502, WAGO

The WINSTA MIDI Connecting line 3-pole provides the foundation for installation of solid and fine-stranded conductors. The coding option reduces installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20. The WINSTA MIDI Pluggable Connection System with Push-in Cage Clamp spring pressure connection technology facilitates precise electrification. Due to the built-in test slot, it is possible to check connections even when they are plugged in. That saves time and reduces installation labor and expense.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing.

Features

  • Effective protection against mismating
  • Flexible installation to save space
  • Convenient installation and commissioning
  • For automation controllers
  • For UPS applications
Technical specifications
Filter Property Value
Version connection line
Connection (1) plug, 3 pole
Connection (2) open end
Cable length 5 m
Coding P
Connection 1 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes