771-9973/117-501 | WAGO
Connection cable, 5 m, socket, 3 pole straight to open end, 2.5 mm², 771-9973/117-501
NCNR (non cancelable / non returnable)
Connecting line, 771-9973/117-501, WAGO
The WINSTA MIDI Connecting line with protection against mismating is the pluggable solution for your application in control cabinets, for lighting connections or on PCBs. This pluggable installation connector can be used when criteria repeat or is planned on a defined grid, for example for installing grid lighting or flush-mount lighting. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20.
The cable is pre-assembled with a socket and a free end. The WINSTA Pluggable Connection System is ideally tailored to the strict requirements of building installation. It makes electrical installation pluggable, and consequently more efficient, even more reliable, and error-free. Use of this pre-assembled system decreases assembly times and installation errors at the construction site.
Features
- Protection against mismating eliminates errors
- With P coding for use in realising an uninterruptible power supply
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket, 3 pole | |
| Connection (2) | open end | |
| Cable length | 5 m | |
| Coding | P | |
| Connection 1 design | straight | |
| Cable cross-section | 2.5 mm² |
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |