771-9973/117-401 | WAGO
Connection cable, 4 m, socket, 3 pole straight to open end, 2.5 mm², 771-9973/117-401
NCNR (non cancelable / non returnable)
Connecting line, 771-9973/117-401, WAGO
The WINSTA MIDI Connecting line rated current 20 A provides the foundation for installation of fine-stranded and solid conductors. This pluggable installation connector with spring pressure connection technology function without screw connections. It allows flexible, error-free installation in numerous applications. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.
The WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It ensures fast, secure and, above all, error-free installation of components and cables.
Features
- Pluggable installation connector with protection against mismating
- For UPS applications
- Flexible installation to save space
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket, 3 pole | |
| Connection (2) | open end | |
| Cable length | 4 m | |
| Coding | P | |
| Connection 1 design | straight | |
| Cable cross-section | 2.5 mm² |
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |