771-9973/117-301 | WAGO
Connection cable, 3 m, socket, 3 pole straight to open end, 2.5 mm², 771-9973/117-301
NCNR (non cancelable / non returnable)
Connecting line, 771-9973/117-301, WAGO
The WINSTA MIDI Connecting line 3-pole allows installation of solid and fine-stranded conductors. This pluggable installation connector is useful when criteria repeat or is distributed on a specified grid, for example for installing grid lighting or flush-mount lighting. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20.
The Connecting line is equipped with a socket and a free end. WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It offers error-free installation of cables and components, quickly and reliably.
Features
- Pluggable installation connector with protection against mismating
- For automation controllers
- With P coding for uninterruptible power supply
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket, 3 pole | |
| Connection (2) | open end | |
| Cable length | 3 m | |
| Coding | P | |
| Connection 1 design | straight | |
| Cable cross-section | 2.5 mm² |
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |