771-9973/017-501 | WAGO
Connection cable, 5 m, socket, 3 pole straight to plug, 3 pole straight, 2.5 mm², 771-9973/017-501
NCNR (non cancelable / non returnable)
Connecting line, 771-9973/017-501, WAGO
Connecting line WINSTA MIDI 3-pole allows fast, efficient, error-free installation in numerous possible uses. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. This pluggable installation connector is designed for a load of up to 20 A. Thus, it can also be used for high power loads. This product meets all the relevant fire protection requirements of fire class E; as a result it can be used in areas where fire safety is relevant.
WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It ensures fast, secure and, above all, error-free installation of components and cables.
Features
- Pluggable installation connector with protection against mismating
- Simple circuits
- With P coding for use in implementing an uninterruptible power supply
- Quick replacement of defective units during ongoing operation
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | socket, 3 pole | |
| Connection (2) | plug, 3 pole | |
| Cable length | 5 m | |
| Coding | P | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 2.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |