771-9935/206-507/080-000 | WAGO
Connection cable, 5 m, plug, 5 pole straight to open end, 1.5 mm², 771-9935/206-507/080-000
NCNR (non cancelable / non returnable)
Connecting line, 771-9935/206-507/080-000, WAGO
The WINSTA MIDI Connecting line B coding supports rapid, correct installation. The coding option reduces installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.
WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It allows error-free installation of cables and components, quickly and reliably.
Features
- Protection against mismating eliminates errors
- For automation controllers
- Quick replacement of defective units during ongoing operation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug, 5 pole | |
| Connection (2) | open end | |
| Cable length | 5 m | |
| Coding | B | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |