771-9935/206-307/080-000 | WAGO

Connection cable, 3 m, plug, 5 pole straight to open end, 1.5 mm², 771-9935/206-307/080-000

Order No.: 45P4249
EAN: 4055143692854
MPN:
771-9935/206-307/080-000
Series: WINSTA MIDI
771-9935/206-307/080-000 WAGO Pre-assembled Connector Systems Image 1
771-9935/206-307/080-000 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.6247 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
15.62 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
15.6247 €

Connecting line, 771-9935/206-307/080-000, WAGO

The WINSTA MIDI Connecting line with color coding and mechanical coding of the pluggable installation connector ensures error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

The WINSTA Pluggable Connection System is perfectly tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and thus more efficient, even more reliable, and error-free. Using this pre-assembled system decreases assembly times and installation errors at the construction site.

Features

  • Protection against mismating eliminates errors
  • For automation controllers
  • Quick replacement of defective units during ongoing operation
Technical specifications
Filter Property Value
Version connection line
Connection (1) plug, 5 pole
Connection (2) open end
Cable length 3 m
Coding B
Connection 1 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No