771-9935/106-707/080-000 | WAGO
Connection cable, 7 m, socket, 5 pole straight to open end, 1.5 mm², 771-9935/106-707/080-000
NCNR (non cancelable / non returnable)
Connecting line, 771-9935/106-707/080-000, WAGO
The WINSTA MIDI Connecting line with protection against mismating. Whether on PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to make connections according to many different requirements in no time flat. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.
The cable is pre-assembled with a socket and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too!.
Features
- Pluggable installation connector with protection against mismating
- For automation controllers
- With B coding for use in process automation, such as lighting technology, for instance
- Ready to install and use immediately
- Quick replacement of defective units during ongoing operation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket, 5 pole | |
| Connection (2) | open end | |
| Cable length | 7 m | |
| Coding | B | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |