771-9935/106-507/080-000 | WAGO
Connection cable, 5 m, socket, 5 pole straight to open end, 1.5 mm², 771-9935/106-507/080-000
NCNR (non cancelable / non returnable)
Connecting line, 771-9935/106-507/080-000, WAGO
The WINSTA MIDI Connecting line with protection type IP20 supports rapid, correct installation. This pluggable installation connector with spring pressure connection technology work without screw connections. It allows resource-efficient, error-free installation in numerous possible uses. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.
The WINSTA Pluggable Connection System is perfectly tailored to the strict requirements of building installation. It makes electrical installation pluggable, and consequently more efficient, even more reliable, and error-free. Using this pre-assembled system decreases assembly times and errors during installation at the construction site.
Features
- Protection against mismating eliminates errors
- Simple circuits
- With B coding for controllers such as lighting fixtures and sun blinds
- Exact dimensions
- Fast, secure installation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket, 5 pole | |
| Connection (2) | open end | |
| Cable length | 5 m | |
| Coding | B | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |