771-9935/106-107/080-000 | WAGO
Connection cable, 1 m, socket, 5 pole straight to open end, 1.5 mm², 771-9935/106-107/080-000
NCNR (non cancelable / non returnable)
Connecting line, 771-9935/106-107/080-000, WAGO
The WINSTA MIDI Connecting line rated current 16 A supports rapid, correct installation. Whether on PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to establish connections according to various requirements in no time flat. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20.
The Connecting line is provided with a socket and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs.
Features
- Protection against mismating eliminates errors
- Simple circuits
- For automation controllers
- Quick replacement of defective units during ongoing operation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket, 5 pole | |
| Connection (2) | open end | |
| Cable length | 1 m | |
| Coding | B | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |