771-9935/006-507/080-000 | WAGO

Connection cable, 5 m, socket, 5 pole straight to plug, 5 pole straight, 1.5 mm², 771-9935/006-507/080-000

Order No.: 45P6096
EAN: 4055143692809
MPN:
771-9935/006-507/080-000
Series: WINSTA MIDI
771-9935/006-507/080-000 WAGO Pre-assembled Connector Systems Image 1
771-9935/006-507/080-000 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.1566 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
25.16 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
25.1566 €

Connecting line, 771-9935/006-507/080-000, WAGO

WINSTA MIDI Connecting line for signal and power transmission. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20. Due to the integrated test slot, connections can be checked even when they are plugged in. That saves time and reduces installation labor and costs.

The cable is pre-assembled with a socket and a plug. WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It offers fast, secure and, above all, error-free installation of components and cables.

Features

  • Effective protection against mismating
  • With B coding for use in process automation, such as lighting technology
  • Convenient installation and commissioning
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 5 pole
Connection (2) plug, 5 pole
Cable length 5 m
Coding B
Connection 1 design straight
Connection 2 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No