771-9935/006-207/080-000 | WAGO

Connection cable, 2 m, socket, 5 pole straight to plug, 5 pole straight, 1.5 mm², 771-9935/006-207/080-000

Order No.: 45P6093
EAN: 4055143667111
MPN:
771-9935/006-207/080-000
Series: WINSTA MIDI
771-9935/006-207/080-000 WAGO Pre-assembled Connector Systems Image 1
771-9935/006-207/080-000 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.1705 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
20.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
20.1705 €

Connecting line, 771-9935/006-207/080-000, WAGO

The WINSTA MIDI Connecting line with protection against mismating allows installation of solid and fine-stranded conductors. The coding option reduces installation errors, allowing fast, secure wiring of all components. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20. With its Push-in Cage Clamp spring pressure connection technology, it achieves error-free, time-saving installation and offers flexibility and customization for meeting all installation requirements.

The cable is pre-assembled with a socket and a plug. The WINSTA Pluggable Connection System is perfectly tailored to the strict requirements of building installation. It makes electrical installation pluggable, and thus faster, more reliable, and error-free. Using this pre-assembled system decreases time spent on assembly and installation errors at the construction site.

Features

  • Pluggable installation connector with protection against mismating
  • For automation controllers
  • With B coding for use in process automation, such as lighting technology
  • Convenient installation and commissioning
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 5 pole
Connection (2) plug, 5 pole
Cable length 2 m
Coding B
Connection 1 design straight
Connection 2 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No