771-9585/076-601 | WAGO

Connection cable, 6 m, socket, 5 pole straight to plug, 5 pole straight, 1.5 mm², 771-9585/076-601

Order No.: 45P5286
EAN: 4066966295597
MPN:
771-9585/076-601
Series: WINSTA MIDI
771-9585/076-601 WAGO Pre-assembled Connector Systems Image 1
771-9585/076-601 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
47.4572 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
47.46 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
47.4572 €

Connecting line, 771-9585/076-601, WAGO

WINSTA MIDI Connecting line for power and signal transmission. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. This product meets the important safety standards of fire class B2.

WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It allows fast, secure and, above all, error-free installation of components and cables.

Features

  • Protection against mismating eliminates errors
  • With I coding for use in the automation of buildings (lighting control)
  • Ready for immediate use
  • Quick replacement of defective units during ongoing operation
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 5 pole
Connection (2) plug, 5 pole
Cable length 6 m
Coding I
Connection 1 design straight
Connection 2 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No