771-9585/076-101 | WAGO

Connection cable, 1 m, socket, 5 pole straight to plug, 5 pole straight, 1.5 mm², 771-9585/076-101

Order No.: 45P5284
EAN: 4066966102345
MPN:
771-9585/076-101
Series: WINSTA MIDI
771-9585/076-101 WAGO Pre-assembled Connector Systems Image 1
771-9585/076-101 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.0733 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
25.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
25.0733 €

Connecting line, 771-9585/076-101, WAGO

Connecting line WINSTA MIDI with strain relief. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. This product satisfies the strict safety standards of fire class B2.

The WINSTA Pluggable Connection System is ideally tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and consequently faster, more reliable, and error-free. Use of this pre-assembled system reduces assembly times and installation errors at the construction site.

Features

  • Pluggable installation connector with protection against mismating
  • For automation controllers
  • For lighting management
  • Rapid, structured electrical installation
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 5 pole
Connection (2) plug, 5 pole
Cable length 1 m
Coding I
Connection 1 design straight
Connection 2 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No