771-9395/066-507 | WAGO

Connection cable, 5 m, socket, 5 pole straight to plug, 5 pole straight, 1.5 mm², 771-9395/066-507

Order No.: 45P5379
EAN: 4055144102062
MPN:
771-9395/066-507
Series: WINSTA MIDI
771-9395/066-507 WAGO Pre-assembled Connector Systems Image 1
771-9395/066-507 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
62.4155 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
62.42 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
62.4155 €

Connecting line, 771-9395/066-507, WAGO

Connecting line WINSTA MIDI rated current 16 A. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. Through its Push-in Cage Clamp spring pressure connection technology, it ensures error-free, time-saving installation and offers customization and flexibility for meeting all installation requirements.

WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It allows fast, secure and, above all, error-free installation of components and cables.

Features

  • Protection against mismating eliminates errors
  • With B coding for use in automation of processes, such as lighting technology
  • Fast, secure installation
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 5 pole
Connection (2) plug, 5 pole
Cable length 5 m
Coding B
Connection 1 design straight
Connection 2 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No